| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676913-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 26.1 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1676913-8 |
5-1676913-8
| Heilind Number: | AMP5-1676913-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676913-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuitry with this YR1 0.1% axial leaded resistor. Featuring a power rating of 0.25 W and a resistance of 26.1 KΩ, this thin film resistor ensures reliable performance even in extreme temperatures ranging from -65 to 155 °C. With tinned copper leads for secure termination, it is built for durability and longevity. Operating at a rated voltage of 250 V, this component is essential for maintaining stability in your design. Compliant with RoHS regulations, it offers peace of mind regarding environmental responsibility. Ideal for various applications, this resistor is a must-have in any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


