| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-173977-3 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 13 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 5-173977-3 |
| SKU: | AMP5-173977-3 |
5-173977-3
| Heilind Number: | AMP5-173977-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-173977-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this AMP CT Connector Mounting Assembly. Featuring a vibrant yellow color for easy identification, this 13-position receptacle is designed for efficient cable mounting with its insulation displacement crimp termination method. Constructed with durable Polybutylene Terephthalate housing material, it offers reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). This connector, part of the Wire to Board system, ensures secure mating alignment for seamless functionality. With RoHS compliance, it meets environmental standards without compromising on quality. Ideal for various PCB applications, this AMP CT connector is a versatile and essential component for your electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-3 | ![]() |


