| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747145-3 |
| Series: | Dynamic DZ 5200 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .4 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 15 |
| Contact Amperage: | 30 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm, .688 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K455 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 1.13 in, 28.76 mm |
| Connector System: | Board to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.06 in, 27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747145-3 |
| SKU: | AMP5-1747145-3 |
5-1747145-3
Specifications
Detailed Description
Introducing the DZ5200 H-HDR ASSY 3P 10.16MM PITCH, part of the Dynamic DZ 5200 Series. This header connector features a durable Polyester - GF housing in sleek black, with a 1.6mm PCB retention for secure mounting. With a 3-position, gold-plated tab contact design, it offers reliable performance in industrial settings, rated for 600V AC/DC and 30A. The right angle mount orientation and 3.8mm tail length provide versatility in assembly, while the UL 94V-0 flammability standard and -55 to 105°C operating temperature range ensure safety and stability. Preloaded and with polarization for easy mating alignment, it's ideal for board-to-board connections in various applications. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising on quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1747147-3 | ![]() |


