| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761184-1 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Flat |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1003 |
| Wire Size: | .205 mm², 24 AWG, .2 mm² |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .05 in, 1.27 mm |
| Receptacle Configuration: | Standard |
| Part Aliases: | 5-1761184-1 |
| SKU: | AMP5-1761184-1 |
5-1761184-1
Specifications
Detailed Description
Enhance your data and device connectivity with our RJ Connector, designed for seamless cable-to-board integration. Featuring a durable Polycarbonate housing in sleek Smoke Gray, this connector ensures reliable performance in a wide operating temperature range. With a Cable Mount design and keying feature E, it offers easy installation and secure connection. The four gold-plated contacts, shielded by brass with tin over nickel plating, guarantee efficient signal transmission while maintaining RoHS compliance. Ideal for 24 AWG flat cables, this connector is perfect for various signal applications, meeting the demands of modern technology with precision and durability. Upgrade your connectivity solutions with this high-quality RJ Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761185-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


