| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761185-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Copper |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761185-1 |
| SKU: | AMP5-1761185-1 |
5-1761185-1
Specifications
Detailed Description
Enhance your connectivity with this high-quality RJ connector, designed for reliable signal transmission. Featuring a UL 94V-0 housing made of durable Polyester-GF, it ensures safety and performance. The gold-plated phosphor bronze contacts offer excellent conductivity, while the 1.27mm pitch and 4 positions cater to your specific needs. With a black housing color and E keying, it's easy to identify and install. Operating within a wide temperature range of -20 to 80°C, this connector is ideal for various applications. RoHS compliant and with PCB and panel grounding options, it's a versatile solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761187-1 | ![]() | |
| TE Connectivity 5-1761192-1 | ![]() |


