| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761617-5 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.65 mm, .419 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15 mm, 17 mm, 18 mm, 1.181 in, 20 mm, 25 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761617-5 |
| SKU: | AMP5-1761617-5 |
5-1761617-5
Specifications
Detailed Description
Introducing the STEP-Z RCPT 05MM 296P LF ST, a high-performance board-to-board connector designed for seamless power and signal transmission in electronic assemblies. With a compact pitch of 1.3mm and straight body orientation, this connector features 296 gold-plated contacts in a matrix layout, ensuring reliable connectivity. Its thermoplastic housing in a natural color meets UL 94V-0 flammability standards, while surface mount solder ball termination allows for easy installation. Operating in a wide temperature range from 32 to 212°F, with a voltage rating of 48V AC, this connector is suitable for various applications. Ideal for mezzanine and board stacking configurations, it offers stackable capability and mating retention for secure assembly. RoHS compliant and ECCN classified as EAR99, it guarantees both performance and regulatory compliance. Perfect for use in demanding environments, the STEP-Z RCPT 05MM 296P LF ST is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1761616-5 | ![]() |


