| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775443-3 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775443-3 |
| SKU: | AMP5-1775443-3 |
5-1775443-3
Specifications
Detailed Description
Experience high-quality connectivity with our EMIX CONN. Featuring a 1.5mm pitch, this HDR connector is designed for vertical surface mount board mounting. With 3 brass contacts and a housing made of thermoplastic, it ensures reliable performance in signal circuit applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it meets stringent industry standards with UL 94V-0 flammability rating and RoHS compliance. The contact plating of tin guarantees efficient signal transmission, while the bright finish adds durability. Perfect for wire to board connections, this PCB mount header, with a contact layout of Inline and a partial shrouded header type, offers ease of installation. Each package contains 1000 pieces, making it ideal for high-volume production. Upgrade your electronic assemblies with this versatile connector, suitable for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-3 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


