| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775443-4 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775443-4 |
| SKU: | AMP5-1775443-4 |
5-1775443-4
| Heilind Number: | AMP5-1775443-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1775443-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this EMIX CONN., featuring a 1.5mm pitch and 4 pins for efficient signal transmission. Constructed with durable thermoplastic housing material, it ensures reliable performance. With surface mount termination and a vertical mount orientation, it seamlessly integrates onto your board. The brass contacts with tin plating offer optimal conductivity, while meeting UL 94V-0 flammability standards for safety. Ideal for signal circuit applications, this PCB mount header operates in a wide temperature range from -55 to 105°C (-67 to 221°F), making it suitable for various environments. RoHS compliant, it guarantees environmental responsibility in your designs. Available in a reel packaging with 1000 units, it's perfect for high-volume production. Upgrade your connectivity solutions with this high-quality connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-4 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


