| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775443-8 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 13.5 mm, .531 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775443-8 |
| SKU: | AMP5-1775443-8 |
5-1775443-8
| Heilind Number: | AMP5-1775443-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1775443-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMIX CONN., a high-performance 1.5mm pitch header connector designed for vertical surface mounting on circuit boards. With a durable thermoplastic housing and brass contacts, this connector ensures reliable signal transmission. Featuring 8 gold-plated pins, it supports an amperage of 3A and a voltage of 250VAC. UL 94V-0 compliant for safety, it operates effectively in a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for signal applications, this connector is ideal for wire-to-board setups requiring secure PCB mounting. Its compact design, with a connector length of 13.5mm and width of 6mm, offers efficient space utilization. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial or electronic projects, the EMIX CONN. guarantees precision and performance in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-8 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


