5-1775444-3

Heilind Number:AMP5-1775444-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1775444-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EMIX CONN., 1.5MM PITCH, HDR, R/A, 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1775444-3
Series:HPI
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.175 in, 4.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E446
Contact Layout:Inline
Connector Length:.236 in, 6 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.276 in, 7 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.081 in, 2.05 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.106 in, 2.7 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-1775444-3
SKU:AMP5-1775444-3

Detailed Description

Enhance your electronic connections with our EMIX Connector, featuring a 1.5mm pitch and right-angle, 3-position header design. Crafted with durable thermoplastic housing and brass contacts, it ensures reliable performance in signal applications. With a voltage rating of 250VAC and UL 94V-0 flammability standard compliance, it prioritizes safety. Suitable for board mount setups, it facilitates easy surface mounting. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's versatile for various environments. Its tin-plated contact mating area guarantees efficient signal transmission. RoHS compliant and with a packaging quantity of 1000 on reels, it's ideal for both small-scale and bulk projects. Upgrade your PCB connectors with this high-quality, space-saving solution.