| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775444-4 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775444-4 |
| SKU: | AMP5-1775444-4 |
5-1775444-4
Specifications
Detailed Description
Enhance your electronic connections with this EMIX CONN., boasting a 1.5mm pitch and right-angle, surface-mount design. Featuring a 4-pin configuration, it offers reliable signal transmission in compact spaces. With a housing made of durable thermoplastic material and UL 94V-0 flammability standard compliance, it ensures safety and longevity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its brass contacts with tin plating guarantee efficient power delivery up to 3A at 250VAC. Ideal for wire-to-board applications, this PCB mount header, packaged in a reel of 1000, is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your circuit connectivity with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-4 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


