| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1814832-2 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 GHz |
| Body Material: | Zinc Alloy |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Body Plating Material: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMP5-1814832-2 |
5-1814832-2
| Heilind Number: | AMP5-1814832-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1814832-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Str PCB Skt GZD connector. This high-quality SMA jack features a durable zinc alloy body, gold-plated phosphor bronze contacts, and a threaded coupling for secure connections. Designed for vertical board mounting with through-hole solder termination, it ensures reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 3 GHz, this connector is ideal for a wide range of applications. RoHS compliant and capable of operating in temperatures ranging from -55 to 85 °C (-67 to 185 °F), it meets stringent industry standards for quality and performance. Upgrade your RF coaxial connections with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2822541-1 | PUSH-PUSH MICRO SIM CONNECTOR | ![]() |
| TE Connectivity 5-104074-4 | 20 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |


