| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745245-2 |
| Series: | AMPLIMITE HDP-20 |
| Accessory Type: | Latching Block |
| Latch Type: | Latching Block With Slot Recess and Thru Hole |
| Package Quantity: | 1, 2 |
| Panel Thickness: | .06 in, 1.52 mm |
| Latch Material: | Zinc |
| GPL: | 250 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 4925 |
| Connector Product Type: | Accessory |
| Length: | .4 in |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 745245-2 |
| SKU: | AMP745245-2 |
745245-2
Specifications
Detailed Description
Enhance your connectivity solutions with the Special Latch Block, a must-have accessory for secure D-Sub and D-Ribbon connector installations. This pack includes two durable latch blocks, featuring a unique design with a slot recess and thru hole for easy attachment to panels with a thickness of 0.06 inches (1.52 mm). Crafted from high-quality zinc, these latch blocks ensure reliable performance and longevity. Conveniently packaged in a bag, they are ideal for various industrial applications. With a rear mount panel attachment style and RoHS compliance, they offer both versatility and environmental responsibility. Elevate your connectivity setup with the AMPLIMITE HDP-20 series Latching Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| TE Connectivity 2-881545-2 | AMP SHUNT LOW PROFI | ![]() |
| TE Connectivity 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| TE Connectivity 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 350760-4 | 03P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5102159-4 | A/L UNIV HDR 20P RA | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5227677-1 | BNC PCB RT ANG JACK W/POST | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 7-530666-1 | CONN LOW PRO 6 POS 156X200C/L | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 745245-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


