5-1825136-2

Heilind Number:AMP5-1825136-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1825136-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101T1ZB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1825136-2
Amperage:.4 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:20 V
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP5-1825136-2

Detailed Description

The A101T1ZB04 Toggle Switch is a high-quality component designed for reliable performance in a variety of applications. With a low amperage rating of .4 A and a durable construction featuring copper contacts with gold plating, this switch ensures efficient and long-lasting operation. The solder mount type and threaded bushing make installation easy, while the terminal seal with epoxy provides added protection against environmental factors. Featuring a SPDT contact configuration and On - On switch operation, it offers versatility in switching applications. With a rated voltage of 20 V and RoHS compliance, you can trust in the safety and quality of this toggle switch for your project.