5-1825137-0

Heilind Number:AMP5-1825137-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1825137-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A107SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1825137-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP5-1825137-0

Detailed Description

Upgrade your electronic devices with the A107SYCB04 Toggle Switch, featuring a sleek Baton Long toggle style for easy operation. This SPDT switch offers a reliable contact configuration with gold-plated copper contacts, ensuring efficient conductivity. With a low amperage rating of .4 A and a rated voltage of 20 V, it's perfect for various applications. The through-hole mount type and threaded bushing make installation a breeze, while the terminal seal guarantees long-lasting durability. Designed for convenience, this switch provides On-Off-(On) functionality and is fully compliant with RoHS regulations. Elevate your equipment with this high-quality toggle switch.