5-1825137-1

Heilind Number:AMP5-1825137-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1825137-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A107SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1825137-1
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP5-1825137-1

Detailed Description

Introducing the A107SYCQ04, a high-performance toggle switch engineered for reliable power control in electronic applications. With a durable copper contact material and silver plating, this switch ensures seamless connectivity and efficient operation. Featuring a SPDT contact configuration and threaded bushing type for easy installation, it offers versatility in circuit design. The toggle style, combined with the On-Off-(On) switch operation, allows for convenient toggling between power modes. With a rated voltage of 125 VAC and 28 VDC, it is suitable for a wide range of voltage requirements. Additionally, the terminal seal (epoxy) provides protection against environmental factors, making it ideal for use in demanding conditions. Designed for through-hole mounting and RoHS compliant for environmental responsibility, this toggle switch is a dependable choice for your electronic projects.