5-1879005-0

Heilind Number:AMP5-1879005-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 160K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-0

Detailed Description

Enhance your circuitry with this high-quality power resistor, boasting a robust 1W power rating and a resistance of 160 KΩ. Designed for surface mount applications, it guarantees efficient performance in a compact 6.4 x 3.2 x .6 mm package. With a rated voltage of 200V and a tolerance of 5%, it ensures reliable operation in diverse electronic setups. The thick film element construction and solder termination type further contribute to its durability and ease of installation. Whether you're a hobbyist or a professional, this component is a must-have for your projects. Please note that it is not RoHS compliant. Elevate your circuit designs with the Surface Mount Resistors.