5-1879005-1

Heilind Number:AMP5-1879005-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 200K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-1

Detailed Description

Enhance your circuitry with this high-quality 2512 surface mount power resistor. With a power rating of 1 W and a resistance of 200 KΩ, it's designed to handle demanding applications. The thick film element ensures reliability, while a 5% tolerance guarantees precision. Suitable for use in various electronic devices, this resistor features solder termination and is rated for up to 200 V. Its compact dimensions of 6.4 x 3.2 x .6 mm make it easy to integrate, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your components with this Surface Mount Power Resistor.