| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879005-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879005-2 |
5-1879005-2
Specifications
Detailed Description
Enhance your electronic projects with our 2512-size Surface Mount Power Resistor, featuring a power rating of 1 W and resistance of 240 KΩ. Designed for efficient solder termination, this Thick Film element is ideal for applications requiring a rated voltage of 200 V. With a compact 6.4 x 3.2 x 0.6 mm footprint, it offers easy integration onto PCBs. Compliant with RoHS standards, it ensures environmentally friendly manufacturing. Trust in its 5% tolerance and reliable performance for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


