5-1879005-3

Heilind Number:AMP5-1879005-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 300K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-3

Detailed Description

Enhance your electronic projects with our high-quality Surface Mount Power Resistor. Boasting a power rating of 1 W and a resistance of 300 KΩ, this component offers reliable performance in a compact 2512 size package. With a rated voltage of 200 V and a tolerance of 5%, it meets stringent industry standards. Featuring a Thick Film element and solder termination, it ensures secure connectivity. The Surface Mount Resistor is RoHS compliant, making it an environmentally friendly choice for your applications. Upgrade your designs with this essential component for optimal power management.