5-1879005-4

Heilind Number:AMP5-1879005-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 360K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-4

Detailed Description

Enhance circuit performance with our Surface Mount Power Resistor, meticulously crafted for precision and reliability. This 1 W resistor boasts a resistance of 360 KΩ, ensuring optimal functionality in a variety of applications. With a rated voltage of 200 V and a 5% tolerance level, it guarantees consistent and accurate performance. The robust Thick Film element and Solder termination type make it suitable for demanding environments, while its compact 6.4 x 3.2 x .6 mm dimensions offer versatility in installation. Trust in our Surface Mount Resistors for superior quality and durability, perfect for your electronic projects.