5-1879005-5

Heilind Number:AMP5-1879005-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 430K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-5

Detailed Description

Enhance your electronic projects with this high-quality power resistor. With a 1 W power rating and a resistance of 430 KΩ, it is suitable for a wide range of applications. The surface mount design and solder termination type make installation a breeze. Measuring 6.4 x 3.2 x .6 mm, it is compact yet powerful. Operating at a rated voltage of 200 V, this resistor is reliable and efficient. Its thick film element type ensures durability, while the 5% tolerance provides accuracy in performance. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.