5-1879005-7

Heilind Number:AMP5-1879005-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 620K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-7

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 620 KΩ, it delivers reliable performance in demanding applications. The Thick Film element type ensures efficiency and durability, while the 5% tolerance allows for precise control. Measuring 6.4 x 3.2 x .6 mm, it is compact and easy to integrate. Featuring solder termination and a rated voltage of 200 V, this resistor is suitable for a wide range of circuit designs. Trust in its Surface Mount technology for secure mounting and optimal functionality. Elevate your design with this essential component.