5-1879005-8

Heilind Number:AMP5-1879005-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 750K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-8

Detailed Description

Enhance your circuit board's performance with our high-quality Surface Mount Power Resistor. With a power rating of 1W and a resistance value of 750 KΩ, this component is designed to handle demanding applications with ease. The 200V rated voltage ensures reliable operation, while the 5% tolerance guarantees precision in your designs. Measuring 6.4 x 3.2 x 0.6 mm, this resistor is compact and ideal for space-constrained layouts. Its solder termination type and surface mount mounting style make installation a breeze. Trust in the durability and efficiency of this Thick Film resistor for your electronic projects.