5-1879005-9

Heilind Number:AMP5-1879005-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879005-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 910K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879005-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879005-9

Detailed Description

Enhance the performance of your electronic projects with this high-quality Power Resistor. With a power rating of 1 W and a resistance of 910 KΩ, it's perfect for use in a variety of applications. Featuring a surface mount design and solder termination, it's easy to install on your PCB. The thick film element ensures durability and reliability, while the 5% tolerance guarantees precision. Operating at a rated voltage of 200 V, this resistor is suitable for both low and high voltage circuits. Measuring 6.4 x 3.2 x .6 mm, it's compact yet powerful. Upgrade your components with this essential part from our Surface Mount Resistors collection.