| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879026-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879026-7 |
5-1879026-7
| Heilind Number: | AMP5-1879026-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879026-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our YR1 thin film resistor, boasting a low tolerance of 0.1%. Crafted for reliability, this axial leaded component features a resistance of 31.6 Ω and a power rating of 0.25 W, making it suitable for a variety of electronic applications. With a temperature coefficient of ±15 ppm/°C and an operating range spanning from -65 to 155 °C, it ensures stable performance even in extreme conditions. Compliant with RoHS standards, it is an eco-friendly choice for your projects. Upgrade your designs with this high-quality resistor, a dependable solution for maintaining accuracy and efficiency in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


