5-1879026-8

Heilind Number:AMP5-1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 324K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:324 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879026-8

Detailed Description

Achieve precise resistance in your circuit with this YR1 axial leaded resistor. With a tolerance of 0.1% and a resistance of 324 KΩ, this thin film resistor ensures accurate performance. Operating within a wide temperature range of -65 to 155 °C, it is suitable for various environments. Rated for 250 V, with a power rating of 0.25 W, it offers reliable functionality in demanding applications. RoHS compliant and featuring tinned copper leads, this resistor is both high-quality and environmentally friendly. Ideal for use in through-hole mounting, it guarantees secure and efficient connectivity. Upgrade your electronic projects with this precision-engineered component.