5-1879026-9

Heilind Number:AMP5-1879026-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879026-9
ECAD Model:
3D Model

Description:

YR1 0.1% 32R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879026-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879026-9

Detailed Description

Achieve precise resistance in electronic circuits with this YR1 thin film resistor. With a tolerance of 0.1% and a resistance of 32.4 Ω, it ensures accurate performance. Operating in a wide temperature range from -65 to 155 °C, this resistor is suitable for various applications. With axial leaded mount type and tinned copper leads, it offers easy installation. Rated for 250 V and 0.25 W power, it provides reliable functionality. Its ±15 ppm/°C temperature coefficient guarantees stability in different operating conditions. Ideal for through-hole installations, this resistor is a dependable choice for electronic projects. Please note that it does not comply with RoHS regulations.