5-1879071-1

Heilind Number:AMP5-1879071-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879071-1
ECAD Model:
3D Model

Description:

THS50 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879071-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:820 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879071-1

Detailed Description

Enhance your electronic projects with the THS50, a high-performance power resistor designed for optimal functionality. With a power rating of 50W and a resistance of 820Ω, this component ensures reliable and efficient operation. Featuring solder lug termination, it offers easy installation and secure connectivity. Measuring at 72.5 x 17 x 30mm, this wirewound resistor is suitable for chassis mounting applications. With a tolerance of 5% and a rated voltage of 1250V, it guarantees precision and durability. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Elevate your designs with the THS50 power resistor.