| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879071-2 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 KΩ |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879071-2 |
5-1879071-2
| Heilind Number: | AMP5-1879071-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879071-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the THS50 1K0 5% Chassis Mount Resistor. With a robust 50 W power rating and a 1 KΩ resistance, this wirewound resistor ensures reliable performance in demanding environments. Its solder lug termination type offers secure connectivity, while a rated voltage of 1250 V guarantees safe operation. Measuring 72.5 x 17 x 30 mm, this component is compact yet powerful. With RoHS compliance and high-quality construction, it's an ideal choice for industrial applications. Elevate your system's efficiency and stability with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


