5-1879071-5

Heilind Number:AMP5-1879071-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879071-5
ECAD Model:
3D Model

Description:

THS50 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879071-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3.3 KΩ
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879071-5

Detailed Description

Enhance your electronic projects with the THS50 3K3 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 50 W and a resistance of 3.3 KΩ, ensuring reliable operation even under high voltages. With solder lug terminations and a durable chassis mount design, it offers easy installation and long-lasting durability. Measuring 72.5 x 17 x 30 mm, it fits seamlessly into your setup. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your applications. Upgrade your circuits with this essential component for precise and efficient power management.