| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879071-6 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879071-6 |
5-1879071-6
| Heilind Number: | AMP5-1879071-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879071-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with the THS50 4K7 5% Power Resistor, designed for robust performance in high-voltage applications. With a power rating of 50W and a resistance of 4.7 KΩ, this wirewound resistor ensures reliable operation at up to 1250V. Its solder lug termination type allows for secure mounting, while its compact dimensions of 72.5 x 17 x 30 mm make it ideal for chassis installation. RoHS compliant and boasting a tolerance of 5%, this component guarantees both quality and environmental responsibility. Trust in its durability and precision for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


