5-1879075-1

Heilind Number:AMP5-1879075-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879075-1
ECAD Model:
3D Model

Description:

THS25 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879075-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:3.3 KΩ
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879075-1

Detailed Description

Enhance the performance of your electronic circuits with our THS25 3K3 5% Power Resistor. Designed for high-power applications, this wirewound resistor boasts a 25W power rating and a resistance of 3.3 KΩ, providing reliable operation even in demanding environments. With a rated voltage of 550 V DC, it ensures efficient power management. Its solder lug termination type facilitates easy installation, while its compact dimensions of 51 x 28 x 15 mm make it suitable for chassis mounting. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this essential component for optimal circuit performance.