5-1879075-5

Heilind Number:AMP5-1879075-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879075-5
ECAD Model:
3D Model

Description:

THS25 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879075-5
Power Rating:25 W
Termination Type:Solder Lug
Resistance:10 KΩ
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879075-5

Detailed Description

Enhance your electronic projects with the THS25 10K 5% Power Resistor. This robust component boasts a power rating of 25W and a resistance of 10KΩ, making it ideal for high-performance applications. With a rated voltage of 550V DC and solder lug termination, it ensures reliable operation in demanding environments. Its wirewound element and 5% tolerance guarantee precision and stability. Measuring 51 x 28 x 15 mm, this chassis mount resistor is easy to install and suits various setups. With RoHS compliance, it meets environmental standards without compromising on quality. Elevate your circuit design with this essential component.