5-1971793-5

Heilind Number:AMP5-1971793-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1971793-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 5P BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1971793-5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:5
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP5-1971793-5

Detailed Description

Introducing our latest addition to the lineup - the NEW GI CONN2.5 PLUG HSG 5P BLK. This connector housing, constructed of durable Nylon 6/6 - GF, is designed for optimal performance in signal circuit applications. With a pitch of 2.5 mm (.098 in) and featuring a single row with five socket contacts, it offers reliable connectivity. The sleek black housing not only looks sleek but also offers versatility in various setups. Operating seamlessly in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it ensures durability in diverse environments. Suitable for termination to wires and cables, this RoHS-compliant connector is a must-have for your power connectivity needs. Explore more in our Heavy Duty Power Connectors & Accessories collection.