| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232546-3 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 5 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232546-3 |
| SKU: | AMP5-2232546-3 |
5-2232546-3
Specifications
Detailed Description
Easily connect power sources with our Grace Inertia 2.5 housing assembly, featuring a vibrant red design without a boss tape. Crafted from durable Nylon 6/6 - GF material, this board mount connector ensures secure crimp termination with a pitch of 2.5mm. Ideal for power applications, each housing accommodates 5 pins with a contact amperage of 3A. Operating in a wide temperature range from -30°C to 105°C, it guarantees reliability in various environments. With UL 94V-0 flammability standard compliance and lead-free soldering capabilities, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power-focused devices, it offers seamless wire-to-board connectivity for efficient circuitry. RoHS compliant and with a standard glow wire rating, this header receptacle is a dependable solution for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() | |
| TE Connectivity 5-1971793-3 | ![]() |


