5-1971895-2

Heilind Number:AMP5-1971895-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1971895-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1971895-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Box & Carton
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:10.3 mm, .4 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-1971895-2
SKU:AMP5-1971895-2

Detailed Description

Introducing the RAST 5 IDC Connectors, a reliable solution for power circuit applications. Featuring a single row design with two positions, these connectors are crafted with a durable Nylon housing in a natural color. The termination method is through hole soldering, ensuring secure connectivity on printed circuit boards. With a pitch of 5mm and a contact area plated with tin, they offer efficient signal transmission. Operating in a wide temperature range from -40 to 120°C, these connectors are suitable for use in appliances. Compliant with UL 94V-0 standards for material flammability, they guarantee safety in various environments. The shrouded PCB mount header with keying and polarization features ensures proper alignment during assembly. Each package contains 153 pieces, making them ideal for bulk applications. Upgrade your connectivity with these high-quality RAST 5 IDC Connectors.