5-2109455-2

Heilind Number:AMP5-2109455-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2109455-2
ECAD Model:
3D Model

Description:

050/110 48P CAP ASSY CODE A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2109455-2
Color:Black
Series:1.5/2.8 Connector System
Number of Rows:4
Pitch:.118 in, 3 mm
Number of Positions:48
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP5-2109455-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our high-quality 1.5/2.8 Connector System, designed for seamless integration in demanding environments. Featuring four rows of 48 positions with a 3mm pitch, this black connector ensures reliable and efficient power and signal transmission. With a 180° cable exit angle and compatibility with conn_pos_assurance_capable housings, it offers flexibility in installation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Explore our range of automotive connector accessories to complete your setup.