| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2110481-1 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .12 in, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Socket |
| Impedance: | 100 Ω |
| Package Quantity: | 28 |
| Number of Pairs: | 96 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 309, 6, 96 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 309 |
| Mating Entry Location: | Top |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .176 in, 4.49 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.685 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2110481-1 |
| SKU: | AMP5-2110481-1 |
5-2110481-1
| Heilind Number: | AMP5-2110481-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2110481-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable liquid crystal polymer housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a contact pitch of .12 in and termination through hole press-fit method, it ensures reliable conductivity. The gold-plated contact mating area guarantees optimal signal transmission at 16 Gb/s, while the copper alloy contact material and 1.5 A contact amperage offer robust power handling. Operating flawlessly in a wide temperature range from -67 to 185 °F, this connector is ideal for demanding applications in various industries. Its vertical mount orientation, with top entry location, facilitates easy installation, while the staggered contact layout and 96 pairs accommodate complex circuit configurations. Trust in this connector for seamless data and power transmission in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2110480-3 | ![]() | |
| TE Connectivity 9-2110480-0 | ![]() |


