| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-212498-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium, Zinc with Supplementary Chromate (Cr3 ) |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 9C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-212498-1 |
| SKU: | AMP5-212498-1 |
5-212498-1
Specifications
Detailed Description
Enhance your connectivity with this Plug Assembly for Amplimite applications. Designed for optimal performance, this assembly features a 9C4 configuration with 9 contacts, suitable for power and signal transmission. With a durable steel shell and cadmium/zinc plating, it ensures reliable operation in harsh environments. The 2.77mm pitch and 20/8 contact size offer precise connectivity, while a high amperage rating of 7.5A/32A guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -50°C to 125°C, this connector is ideal for aerospace, defense, and marine industries. RoHS compliant and featuring non-magnetic properties, it meets stringent quality standards. Perfect for cable-to-cable applications, it's a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 201330-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||


