| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2149531-1 |
| Housing Material: | Matte |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .36 in, 9.14 mm |
| Voltage: | 12 V DC |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Contact Amperage: | 18 A, 1.5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .176 in, 4.49 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Power Positions: | 12 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2149531-1 |
| SKU: | AMP5-2149531-1 |
5-2149531-1
Specifications
Detailed Description
Enhance your power and signal connectivity with this versatile Board to Board PCB Connector. Designed for vertical mounting, it features a staggered layout with 12 power positions for efficient performance. The contact area is plated with gold for optimal signal transmission, while the housing is crafted from flame-retardant UL 94V-0 rated material for safety. With a contact amperage of 1.5 A and 18 A, it ensures reliable power delivery in a wide operating temperature range. Each package includes 32 connectors, making it suitable for various applications in electronics and telecommunications. RoHS compliant and lead-free solder capable, it offers a sustainable and high-quality solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2149530-2 | ![]() |


