| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176094-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 442 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176094-5 |
5-2176094-5
| Heilind Number: | AMP5-2176094-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176094-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 0.25W Precision Resistor. This surface-mount resistor boasts a resistance of 442 KΩ with a tight tolerance of 0.1%, ensuring precise and accurate performance. Operating at a power rating of 0.25 W and with a rated voltage of 150 V, it's suitable for a wide range of applications. The thin film element type guarantees reliability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its high-quality construction for consistent performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176093-7 | RP 2A 0.25W 64K9 0.1% 25PPM 1K RL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


