7-2176093-7

Heilind Number:AMP7-2176093-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176093-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 64K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176093-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:64.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176093-7

Detailed Description

Enhance circuit performance with the precision RP 2A 0.25W resistor, meticulously crafted for accuracy and reliability. With a resistance of 64.9 KΩ and a tolerance of 0.1%, it ensures precise signal control in various electronic applications. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this surface mount resistor guarantees stable and efficient performance. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Crafted with thin film technology, it offers superior resistance stability and low noise. This high-quality component is ideal for demanding environments where precision is paramount.