5-2176230-1

Heilind Number:AMP5-2176230-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176230-1
ECAD Model:
3D Model

Description:

3522 12K 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176230-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:12 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176230-1

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for reliable and efficient operation. With a power rating of 3W and a resistance of 12 KΩ, this surface mount component is perfect for a wide range of applications. Featuring a compact 2512 size code and a sleek surface mount design, it's easy to integrate into your circuit board. The thick film element ensures durability and longevity, while the 5% tolerance offers precise performance. Measuring 6.35 x 3.2 x .55 mm, this resistor is ideal for space-constrained projects. Trust in its quality construction and robust termination type, solder, for secure connectivity. Upgrade your setup with this essential component, a must-have in the toolbox of any electronics enthusiast.