| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176230-3 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176230-3 |
5-2176230-3
| Heilind Number: | AMP5-2176230-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176230-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with this high-quality power resistor. Designed for surface mount applications, it boasts a 3 W power rating and a resistance of 18 KΩ with a tight tolerance of 5%. The compact 2512 size code and sleek surface mount design make it easy to integrate into your circuit board. Crafted with thick film technology, it ensures reliable performance, while its two solder terminations guarantee secure connectivity. RoHS compliant, this resistor is a sustainable choice for environmentally-conscious projects. Upgrade your components with this essential power resistor for optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


