5-2176230-4

Heilind Number:AMP5-2176230-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176230-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 22K 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176230-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:22 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176230-4

Detailed Description

Enhance the performance of your electronic circuits with our 2512-sized Power Resistor. With a power rating of 3 W and a resistance of 22 KΩ, this surface mount component ensures reliable operation in a variety of applications. The thick film element construction, combined with a 5% tolerance, guarantees precision and durability. Featuring solder termination and compact dimensions of 6.35 x 3.2 x .55 mm, it is easy to integrate into your designs. ROHS compliant and part of our Surface Mount Resistors range, this high-quality component is a must-have for any project requiring efficient power management.