| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176231-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176231-0 |
5-2176231-0
| Heilind Number: | AMP5-2176231-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176231-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 3W and a resistance of 1.1 KΩ, it ensures reliable and efficient operation. Designed for surface mount installation, it features a compact size of 6.35 x 3.2 x .55 mm, making it suitable for space-constrained applications. The thick film element construction guarantees durability and precision, with a tolerance of 1%. With two solder terminations, it's easy to integrate into your circuit design. Whether you're a hobbyist or a professional, this resistor is an essential component for your kit. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


