| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176231-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176231-1 |
5-2176231-1
| Heilind Number: | AMP5-2176231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176231-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 3W and a resistance of 1.2 KΩ, it delivers reliable performance in a compact 2512 size. The surface mount design and solder termination make for easy installation, while its thick film element ensures durability. With a tolerance of 1%, you can trust in its precision. RoHS compliant and measuring 6.35 x 3.2 x 0.55 mm, it's an essential component for any application in need of efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


