| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176231-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176231-8 |
5-2176231-8
Specifications
Detailed Description
Enhance your circuitry with our high-performance Surface Mount Power Resistor. This compact component boasts a power rating of 3 W and a precise resistance of 2.4 KΩ, ensuring reliable and efficient operation. With a tolerance of 1% and RoHS compliance, it guarantees accuracy and environmental responsibility. Its sleek Surface Mount design and dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your assembly. Perfect for a variety of applications, this Thick Film resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


