| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L28-9SY |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176308-1 |
MS3459L28-9SY
| Heilind Number: | AMP5-2176308-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L28-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402 surface mount resistor. Featuring a thin film element, it offers a tight tolerance of .1% and a resistance of 7.68 Ω with a power rating of .1 W. Operating at a rated voltage of 50 V, it ensures reliable performance in various applications. With its compact dimensions of 1 x .5 x .3 mm and solder termination, it's easy to integrate into your designs. This resistor is ideal for maintaining accuracy and stability, making it a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176308-2 | ![]() |


